
The Han-Modular Rectangular Connector is a 2-position, female connector with a current rating of 40A and a voltage rating of 600V. It is made with a copper alloy contact material and features a silver plating. The connector is designed for use in high-temperature environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is packaged in bulk and features a grey color.
Harting 09140023102 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® C |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140023102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.