
Rectangular connector featuring a straight, male gender with 3 positions and 3 contacts. This module-style component offers a 40A current rating and a 690V voltage rating, suitable for wire/cable gauges up to 8AWG. Constructed with a polycarbonate body and copper alloy contacts with silver plating, it operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. Termination is via screw, and the component is RoHS compliant.
Harting 09140032601 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® C |
| Termination | Screw |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140032601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
