
Rectangular connector featuring a straight, female plug with 3 contacts. This module-style connector boasts a 40A current rating and a 690V voltage rating, with a 400V AC working voltage. Constructed with a copper alloy contact material and silver plating, it supports 500 mating cycles and accommodates wire gauges from 16AWG to 8AWG. Operating within a -40°C to 125°C temperature range, this UL94 V-0 flammability rated component is RoHS compliant.
Harting 09140033101 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® C |
| Current Rating | 40A |
| Depth | 40.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 14.6mm |
| Mating Cycles | 500 |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han C |
| Termination | Crimp |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 400V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 7.5mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140033101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
