Harting 09140033501 technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | MALE/FEMALE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09140033501 to view detailed technical specifications.
No datasheet is available for this part.