Harting 09140034501 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | Module |
| Color | Blue |
| Contact Gender | Male, Female |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Non-Gendered |
| Length | 34.2mm |
| Material | Polycarbonate |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Modular |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140034501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.