Harting 09140044701 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | Fiber Optic, SC |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140044701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.