
Rectangular connector featuring 6 male contacts with CRIMP termination. Designed for commercial reliability, this straight-mount receptacle operates within a temperature range of -40°C to 125°C. The insulator material is POLYCARBONATE, and the contact finish termination is not applicable.
Harting 09140063001 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09140063001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.