Harting 09140073101 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Plating | Silver |
| Contact Type | Han® C, Han® D |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han Modular |
| Termination | Crimp |
| Voltage Rating | 830V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140073101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.