
Rectangular connector module featuring 8 male contacts with Han® termination, rated for 16A and 400V working voltage. This straight, grey polycarbonate connector offers a crimp termination suitable for wire gauges from 12AWG to 20AWG. Operating across a temperature range of -40°C to 125°C, it boasts a UL94 V-0 flammability rating and supports up to 500 mating cycles.
Harting 09140083001 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Gender | Male |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 34.2mm |
| Material | Polycarbonate |
| Mating Cycles | 500 |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han EE |
| Termination | Crimp |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140083001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
