
Male rectangular connector with Han® D contact type, designed for module packaging. Features a 10A current rating and 50V voltage rating, operating within a -40°C to 125°C temperature range. This crimp termination component boasts UL94 V-0 flammability rating and is RoHS compliant.
Harting 09140083016 technical specifications.
| Package/Case | Module |
| Contact Type | Han® D |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140083016 to view detailed technical specifications.
No datasheet is available for this part.
