
The 8-contact Han-Modular rectangular connector features gold contact plating and a current rating of 10A. It is designed for use in temperatures ranging from -40°C to 125°C and is RoHS compliant. The connector is available in a module package with a bulk packaging option. It has a flammability rating of UL94 V-0 and is suitable for crimp termination.
Harting 09140083017 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Contact Type | Han® D |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140083017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
