
Rectangular connector with 8 female contacts, featuring a straight orientation and crimp termination. This module-style connector is constructed from grey polycarbonate, with copper alloy contacts rated for 16A and 400V. It offers a robust operating temperature range of -40°C to 125°C and supports up to 500 mating cycles. The component meets UL94 V-0 flammability standards and is RoHS compliant.
Harting 09140083101 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 35.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 34.2mm |
| Material | Polycarbonate |
| Mating Cycles | 500 |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han EE |
| Termination | Crimp |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140083101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
