Assembly tool for connector systems. Features a straight, female to male gender configuration with three contacts. Constructed from ZINC DIE CAST with silver-plated copper alloy and aluminum contacts. Operates within a temperature range of -40°C to 125°C.
Harting 09140100303 technical specifications.
| Body Plating | Silver |
| Package/Case | 0303 |
| Contact Gender | Male, Female |
| Contact Material | Copper Alloy, Aluminium |
| Depth | 34.4mm |
| Gender | Female to Male |
| Length | 64mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Modular |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140100303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.