Harting 09140100311 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Gender | Female |
| Packaging | Bulk |
| Series | Han-Modular® |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140100311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.