Harting 09140101701 technical specifications.
| Gender | Female to Male |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140101701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.