Rectangular connector featuring a grey module package with 12 male contacts. Contacts are copper alloy with silver plating, rated for 10A and 250V. This straight, crimp termination connector operates between -40°C and 125°C, with a UL94 V-0 flammability rating. Designed for 16AWG wire, it is RoHS compliant.
Harting 09140122632 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han DD |
| Termination | Crimp |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140122632 to view detailed technical specifications.
No datasheet is available for this part.