Heavy-duty power connector module featuring 12 female contacts for 12 positions, arranged in 2 rows. This straight, crimp-termination component utilizes a copper alloy contact material with silver plating, rated for 10A current and 250V voltage. Operating within a temperature range of -40°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Harting 09140122732 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han DD |
| Termination | Crimp |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140122732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.