Harting 09140122734 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Primary Type | MODULE |
| RoHS Compliant | Yes |
| Series | Han® DD |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140122734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.