
12-position female rectangular connector with straight orientation and crimp termination. Features a copper alloy, gold-plated contact material and a polycarbonate housing in grey. Rated for 250V AC and 10A current, with a temperature range of -40°C to 125°C. This module-style connector is UL94 V-0 flammability rated and accommodates wire gauges from 26AWG to 14AWG.
Harting 09140123101 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Type | Han® D |
| Current Rating | 10A |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 34.2mm |
| Material | Polycarbonate |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han DD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140123101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
