Harting 09140124501 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | Coaxial and Fiber Optic |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140124501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.