
Female to Male straight connector accessory, designed for assembly applications. Features a Zinc Die Cast housing with a module package/case. Operates within a temperature range of -40°C to 125°C. Dimensions include a length of 84.5mm and a depth of 36.5mm. RoHS compliant and supplied in bulk packaging.
Harting 09140160303 technical specifications.
| Package/Case | Module |
| Depth | 36.5mm |
| Gender | Female to Male |
| Length | 84.5mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140160303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
