Harting 09140160313 technical specifications.
| Body Plating | Silver |
| Package/Case | Module |
| Contact Gender | Male, Female |
| Contact Material | Aluminium, Copper Alloy |
| Depth | 36.5mm |
| Gender | Female to Male |
| Length | 84.5mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Modular |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140160313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.