Harting 09140203011 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® EEE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140203011 to view detailed technical specifications.
No datasheet is available for this part.