
25-position, 3-row female rectangular connector with straight orientation and crimp termination. Features gold-plated contacts, a polycarbonate body, and a 5A current rating. Operates within a -40°C to 125°C temperature range and has a 30V voltage rating. This UL94 V-0 flammability-rated module is designed for cable mounting.
Harting 09140253101 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | Module |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | Han® |
| Current Rating | 5A |
| Depth | 30.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 34.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han High Density |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140253101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.