Harting 0915-300-0302 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | Han-Max® |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 0915-300-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.