Harting 09150000122 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R 15 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150000122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.