
Female wire terminal for cable mounting, accepting 20AWG wire with a 0.5mm² cross-section. Features copper contacts with silver plating for reliable conductivity. Rated for 10A current and an operating supply voltage of 250V. Utilizes crimp termination for secure wire connection. RoHS compliant for environmental responsibility.
Harting 09150006203 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150006203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
