
Female wire terminal for cable mounting, featuring copper contacts with silver plating. Rated for 10A and an operating supply voltage of 250V. Designed for wire gauges from 22AWG to 26AWG, with a 0.37mm² cross-sectional area. Termination is achieved via crimp. RoHS compliant and supplied in bulk packaging.
Harting 09150006204 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150006204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
