Harting 09150006205 technical specifications.
| Contact Gender | Female |
| Contact Material | Silver, Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 10A |
| Gender | Female |
| Material | Silver |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® D |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150006205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
