Harting 09150006304 technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Han® D |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150006304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.