
The HAN Brid Rectangular Connector is a 1-contact connector with a voltage rating of 50V and a current rating of 10A. It features a crimp termination and is available in a package quantity of 10. The connector is not Reach SVHC compliant, but is RoHS compliant. It is part of the HAN Brid series.
Harting 09150033001 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HAN Brid |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150033001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.