Harting 09150043001 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Gender | Male |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | Han-Quintax® |
| Termination | Crimp |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150043001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.