Harting 09150043013 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Zinc |
| Contact Plating | Nickel |
| Contact Type | Han® D |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 46.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Modular |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 1oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150043013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.