Harting 09150073022 technical specifications.
| Contact Type | CRIMP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | R 15 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150073022 to view detailed technical specifications.
No datasheet is available for this part.