
Circular connector, 8 positions, 7 contacts, straight orientation, female receptacle with crimp terminal type. Features copper/copper alloy contacts with silver plating, rated for 10A current and 250V AC / 300V DC voltage. Operates within a temperature range of -40°C to 125°C, with IP65, water-resistant, and dust-tight ratings. Constructed with a metal shell and polycarbonate insulation, suitable for cable mounting.
Harting 09150073121 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Gender | Receptacle |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R 15 |
| Shell Material | Metal |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09150073121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
