Harting 09152000303 technical specifications.
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® R23 |
| Shell Finish | Nickel |
| Shell Material | COPPER ZINC ALLOY |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Harting 09152000303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.