Harting 09152000313 technical specifications.
| Package/Case | Metal |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® R23 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09152000313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.