Harting 09152005401 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Features | WATERPROOF |
| Material | Copper |
| Series | Han® R23 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 09152005401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.