Harting 09152005421 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Features | WATERPROOF |
| Material | Copper |
| RoHS Compliant | No |
| Series | Han® R23 |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09152005421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
