Harting 09152062604 technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® R23 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09152062604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.