Harting 09152092701 technical specifications.
| Package/Case | Metal |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® R23 |
| Shell Material | Metal |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09152092701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.