Harting 09152172702 technical specifications.
| Package/Case | Metal |
| Contact Type | CRIMP |
| Number of Positions | 17 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® R23 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09152172702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.