Harting 09154083605 technical specifications.
| Capacitance | 0.6F |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Han® X-TEC |
| RoHS | Compliant |
Download the complete datasheet for Harting 09154083605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.