Harting 0916024300101 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 24 |
| Number of Rows | 4 |
| Series | Han DD |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 0916024300101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.