
24-contact female plug for rectangular connector applications. Features a straight mounting style and CRIMP termination type. Operates within a temperature range of -40°C to 125°C, with a dielectric withstanding voltage of 4000VAC. Insulator material is POLYCARBONATE, suitable for commercial reliability.
Harting 09160243101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 4000VAC |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09160243101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.