Harting 0916042300100 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 42 |
| Number of Rows | 7 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 0916042300100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.