Harting 09160723011 technical specifications.
| Color | Grey |
| Contact Type | Han® D |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han DD |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09160723011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.