Harting 0916072310100 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 72 |
| Number of Rows | 6 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 0916072310100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.