The Han DD 6-Row 10A 250V socket connector is a high-temperature connector with a current rating of 10A and a voltage rating of 250V. It features a flammability rating of UL94 V-0 and is RoHS compliant. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a bulk packaging and has a termination type of crimp. The Han DD series is a high-temperature connector suitable for use in harsh environments.
Harting 09162083101 technical specifications.
| Color | Grey |
| Contact Type | Han® High Temp |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Rows | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® DD |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09162083101 to view detailed technical specifications.
No datasheet is available for this part.