
The Han High Temp Female Socket Connector is a 6-row, bulk-packaged connector with a current rating of 10A and a voltage rating of 250V. It features a Han High Temp contact type and is RoHS compliant. The connector has a flammability rating of UL94 V-0 and can operate between -40°C and 125°C. It is terminated with a crimp connection and is not Reach SVHC compliant.
Harting 09162723101 technical specifications.
| Contact Type | Han® High Temp |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Rows | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® DD |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09162723101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.